The Mean Well HVG-480-42D2 is a constant current and constant voltage LED power supply with an input voltage range of 180VAC to 528VAC or 254VDC to 747VDC. It has a single output with a voltage range of 21 to 42V and a maximum output current of 11.4A. The supply is rated for 478.8W of maximum output power and features a high efficiency of 95% with a minimum power factor correction of 0.98. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -40 to 85°C.
Mean Well HVG-480-42D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 180VAC to 528VAC|254VDC to 747VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 42VDC |
| Maximum Output Current | 11400mA |
| Maximum Output Power | 478.8W |
| Input/Output Type | AC/DC |
| Efficiency | 95(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 2800g |
| Pin Count | 7 |
Download the complete datasheet for Mean Well HVG-480-42D2 to view detailed technical specifications.
No datasheet is available for this part.