
The Mean Well HVG-65-54B is an enclosed AC/DC power supply with a single output of 54V at 1.21A, delivering a maximum output power of 65.3W. It operates within a temperature range of -40°C to 70°C and is rated for IP67. The power supply is available in bulk packaging with 18 units per package. It has a high efficiency of 90% and is approved by UL.
Mean Well HVG-65-54B technical specifications.
| Approvals | UL |
| Current - Output 1 | 1.21A |
| Efficiency | 90% |
| Height | 36.8mm |
| Length | 189mm |
| Max Input Current | 220mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 65.3W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.21A |
| Output Power | 65.3W |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | HVG-65 |
| Voltage - Output 1 | 54V |
| Weight | 1.698lb |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVG-65-54B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.