
Enclosed AC/DC LED power supply delivering 149.8W maximum output power with a constant current of 1.4A and an adjustable output voltage up to 107V. Features IP67 rating for environmental protection, 90% efficiency, and a wide operating temperature range of -40°C to 70°C. Approvals include UL, CSA, TUV, and EN, with panel or screw mounting options. RoHS compliant and designed for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well HVGC-150-1400B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 1.4A |
| Depth | 68mm |
| Efficiency | 90% |
| Height | 38.8mm |
| Length | 221mm |
| Max Input Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 149.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 149.8W |
| Output Voltage | 107V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HVGC150 |
| Voltage - Output 1 | 107V |
| Voltage Rating | 747V |
| Weight | 2.734lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HVGC-150-1400B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.