Mean Well IRC2 technical specifications.
| Supplier | Mean Well |
| Part No | IRC2 |
| RoHS | Yes |
| Min Operating Supply Voltage | N/A |
| Type | Controller |
| Supplier_Package | N/A |
| Packaging | N/A |
| Screening Level | N/A |
| Pin_Count | N/A |
| Max Operating Supply Voltage | N/A |
| Operating Temperature | -20 C |
| Dimension | 75 x 55 x 21mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mean Well IRC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
