Mean Well IRC3 technical specifications.
| Supplier | Mean Well |
| Part No | IRC3 |
| RoHS | Yes |
| Min Operating Supply Voltage | N/A |
| Type | Controller |
| Supplier_Package | N/A |
| Packaging | N/A |
| Screening Level | N/A |
| Pin_Count | N/A |
| Max Operating Supply Voltage | N/A |
| Operating Temperature | 50 C |
| Dimension | 75 x 55 x 21mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
