
Board mount DC/DC converter with single output, operating from 85-305 VAC input. Features a compact R-XDMA-P4 package measuring 33.7mm length, 22.2mm width, and 15mm height. Supports a wide operating temperature range from -30°C to 85°C. Equipped with 4 dual terminals for secure connection.
Mean Well IRM-02-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 22.2 |
| Length | 33.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| Height | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-02-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.