3W AC-DC regulated power supply module, board mount type, featuring a single output and hybrid construction. Operates within an 85-305 VAC input voltage range, with a maximum operating temperature of 70°C and a minimum of -30°C. This component offers 5 terminals in a dual position, housed in a JEDEC R-XDMA-P5 package measuring 24mm width and 37mm length.
Mean Well IRM-03-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-03-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.