The IRM-03-12S DC/DC converter from Mean Well features 14 terminals and a dual terminal position. It operates within a temperature range of -30 to 70 degrees Celsius. The device has a single output and is designed for board mount applications. It is available in a 24mm wide, 37mm long package.
Sign in to ask questions about the Mean Well IRM-03-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well IRM-03-12S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G14 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-03-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.