Board mount DC/DC converter, 3W, single output, operating from 85-305 VAC input. Features a hybrid design with a JEDEC R-XDMA-P5 package, measuring 24mm width and 37mm length. Offers a wide operating temperature range from -30°C to 70°C. This regulated power supply module has 5 terminals in a dual position.
Mean Well IRM-03-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-03-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.