This DC/DC converter features a single output and operates within a temperature range of -30°C to 70°C. It has 14 terminals and a dual terminal position. The converter measures 24mm in width and 37mm in length. It is designed for board mount applications.
Sign in to ask questions about the Mean Well IRM-03-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well IRM-03-15S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G14 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-03-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.