3W AC-DC regulated power supply module, featuring a single output and hybrid construction. Operating within an 85-305 VAC input range, this board-mount DC/DC converter offers a wide temperature range from -30°C to 70°C. The component utilizes a 5-terminal dual configuration and measures 37mm in length and 24mm in width, conforming to the R-XDMA-P5 JEDEC package code.
Sign in to ask questions about the Mean Well IRM-03-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well IRM-03-24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 24 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-03-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.