Mean Well IRM-05-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 330mA |
| Efficiency | 75% |
| Height | 22mm |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 4.95W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 4.95W |
| Package Quantity | 270 |
| RoHS Compliant | Yes |
| Series | IRM-05 |
| Voltage - Output 1 | 15V |
| Weight | 1.410958oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-05-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.