
Board mount DC/DC converter delivering 10W output power at 15V and 670mA. Features 82% efficiency, operating across a -30°C to 70°C temperature range. Through-hole mounting for PCB integration, with UL, CE, TUV, and CB approvals. This RoHS compliant module offers a compact design with dimensions of 46mm (L) x 26mm (W) x 22mm (H).
Mean Well IRM-10-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 670mA |
| Efficiency | 82% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 10.05W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-10 |
| Voltage - Output 1 | 15V |
| Weight | 1.410958oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
