
Board mount DC/DC converter delivering 24V at 420mA, with a maximum output power of 10.08W. This regulated AC-DC power supply module features 82% efficiency and operates within a temperature range of -30°C to 70°C. It is designed for through-hole PCB mounting and is UL, CE, TUV, and CB approved. The module measures 46mm in length, 26mm in width, and 22mm in height, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well IRM-10-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 420mA |
| Efficiency | 82% |
| Height | 22mm |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 10.08W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 10.08W |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-10 |
| Voltage - Output 1 | 24V |
| Weight | 1.410958oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-10-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
