
10W AC-DC regulated power supply module, featuring a 5V single output with 2A current capability. This board mount DC/DC converter offers through-hole PCB mounting and operates efficiently at 77% with a maximum output power of 10W. Designed for a wide temperature range from -30°C to 70°C, it is lead-free, RoHS compliant, and holds UL, CE, TUV, and CB approvals. Dimensions are 46mm in length, 26mm in width, and 22mm in height.
Mean Well IRM-10-5 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 2A |
| Efficiency | 77% |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IRM-10 |
| Voltage - Output 1 | 5V |
| Weight | 1.410958oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well IRM-10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
