
Board mount DC/DC converter, 60W, AC-DC regulated power supply module with a single output. Features a hybrid design with a 4-terminal dual terminal position. Operates across an input voltage range of 85-264 VAC, with a temperature range of -30°C to 50°C. Dimensions are 87mm in length and 52mm in width, housed in a JEDEC R-PDMA-P4 package.
Mean Well IRM-60-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 52 |
| Length | 87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.