Board mount DC/DC converter, 60W, single output, AC-DC regulated power supply module. Features a hybrid design with 4 terminals in a DUAL position. Operates within a -30°C to 50°C temperature range and accepts an input voltage from 85V to 264V. Housed in a R-PDMA-P4 JEDEC package measuring 87mm in length and 52mm in width.
Mean Well IRM-60-15 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 52 |
| Length | 87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.