Board mount DC/DC converter, 60W AC-DC regulated power supply module with a single output. Features a wide input voltage range of 85-264 VAC and operates between -30°C and 50°C. This hybrid module utilizes a 6-terminal configuration with a JEDEC package code of R-PXFM-X6.
Mean Well IRM-60-15ST technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXFM-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-15ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.