Single-output AC/DC power supply delivering 24V at 2.5A for a total of 60W. Features a wide input voltage range from 85V to 264V AC. Operates reliably within a temperature range of -30°C to 50°C. Equipped with 4 terminals in a dual position configuration. Housed in a compact R-PDMA-P4 package measuring 52mm in width and 87mm in length.
Sign in to ask questions about the Mean Well IRM-60-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well IRM-60-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 52 |
| Length | 87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.