
This AC/DC power supply operates within a temperature range of -30°C to 50°C and features a 4-terminal design. It has a maximum input voltage of 264V and a minimum input voltage of 85V. The power supply is a single-function device with a JEDEC package code of R-PDMA-P4 and measures 52mm in width and 87mm in length.
Sign in to ask questions about the Mean Well IRM-60-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well IRM-60-48 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 52 |
| Length | 87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.