The IRM-60-48ST DC/DC converter from Mean Well operates within a temperature range of -30°C to 50°C. It features a single output and is designed for board mount applications. The converter accepts input voltages between 85V and 264V.
Sign in to ask questions about the Mean Well IRM-60-48ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well IRM-60-48ST technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXFM-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-48ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.