Board mount DC/DC converter, 50W output, single output, AC-DC regulated power supply module. Features 85-264 VAC input voltage range and a maximum operating temperature of 40°C, with a minimum operating temperature of -30°C. Equipped with 6 terminals and a JEDEC package code of R-PXFM-X6.
Mean Well IRM-60-5ST technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXFM-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well IRM-60-5ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.