
AC/DC LED Power Supply, 25.2W, constant current and constant voltage operation. Features six outputs with a maximum output voltage of 54V and a maximum output current of 1.05A. Offers high efficiency of 92% and a wide operating temperature range from -30°C to 60°C. Approvals include UL and CB, with IP20 rating and RoHS compliance. Dimensions are 105mm length, 68mm width, and 23mm height.
Mean Well LCM-25 technical specifications.
| Approvals | UL, CB |
| Package/Case | 200 |
| Current - Output 1 | 350mA |
| Current - Output 2 | 1.05A |
| Efficiency | 92% |
| Height | 23mm |
| Length | 105mm |
| Max Input Current | 170mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25W |
| Number of Outputs | 6 |
| Output Current | 1.05A |
| Output Power | 25.2W |
| Output Voltage | 54V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | LCM-25 |
| Voltage - Output 1 | 54V |
| Voltage - Output 2 | 24V |
| Voltage Rating | 392V |
| Weight | 5.643834oz |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LCM-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
