
Enclosed AC/DC switching power supply delivering up to 25.2W output power. Features selectable output with a maximum of 1.05A at 54V, and an additional output of 350mA at 54V. Operates from 180-277V AC input, with a wide operating temperature range of -30°C to 60°C and 92% efficiency. IP20 rated and RoHS compliant, this chassis-mount power supply is UL and CB approved. Dimensions are 105mm (L) x 68mm (W) x 23mm (H).
Mean Well LCM-25DA technical specifications.
| Approvals | UL, CB |
| Package/Case | 200 |
| Current - Output 1 | 350mA |
| Current - Output 2 | 1.05A |
| Depth | 105mm |
| Efficiency | 92% |
| Height | 23mm |
| Length | 105mm |
| Max Input Current | 170mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25W |
| Max Supply Voltage (AC) | 277V |
| Min Supply Voltage (AC) | 180V |
| Max Supply Voltage (DC) | 392V |
| Min Supply Voltage (DC) | 254V |
| Number of Outputs | 6 |
| Output Current | 1.05A |
| Output Power | 25.2W |
| Output Voltage | 54V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | LCM-25DA |
| Voltage - Output 1 | 54V |
| Voltage - Output 2 | 24V |
| Voltage Rating | 392V |
| Weight | 6oz |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LCM-25DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.