
Enclosed AC/DC power supply module delivering up to 42W maximum output power. Features dual output channels with 350mA and 1.05A current capabilities, and 100V and 40V voltage ratings respectively. Achieves 91% efficiency with a wide operating temperature range of -30°C to 60°C. Panel or screw mountable, this RoHS compliant unit boasts UL, ENEC, and EN approvals.
Mean Well LCM-40DA technical specifications.
| Approvals | UL, ENEC, EN |
| Package/Case | Module |
| Current - Output 1 | 350mA |
| Current - Output 2 | 1.05A |
| Efficiency | 91% |
| Height | 0.9inch |
| Input Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Input Current | 230mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 42W |
| Mount | Panel, Screw |
| Output Current | 1.05A |
| Output Power | 40.5W |
| Output Voltage | 100V |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | LCM-40DA |
| Voltage - Output 1 | 100V |
| Voltage - Output 2 | 40V |
| Voltage Rating | 417V |
| Weight | 8.465751oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LCM-40DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
