Mean Well LDB-300LW technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 300mA |
| Number of Outputs | 1 |
| Package Quantity | 240 |
| RoHS Compliant | Yes |
| Series | LDB-LW |
| Voltage - Output 1 | 40V |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDB-300LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.