
The Mean Well LDD-1200L is a 30V 1.2A through hole LED driver with an output power of 36W. It measures 12.2mm in height, 20.3mm in width, and 31.8mm in length. The device is packaged in a rail/Tube format with 750 units per package. It is designed for use in through hole PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LDD-1200L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.2A |
| Height | 12.2mm |
| Length | 31.8mm |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 36W |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Series | LDD-L |
| Voltage - Output 1 | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-1200L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
