
Mean Well LDD-1200LS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.2A |
| Height | 11.4mm |
| Length | 31.8mm |
| Mount | Surface Mount, PCB |
| Number of Outputs | 1 |
| Output Power | 36W |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Series | LDD-LS |
| Voltage - Output 1 | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-1200LS to view detailed technical specifications.
No datasheet is available for this part.