
The LDD-1200LW is an enclosed AC/DC power supply with a single 30V output capable of delivering 36W of power. It has a maximum output current of 1.2A and is designed for desktop mounting. The supply measures 31.8mm in length, 20.3mm in width, and 12.2mm in height. It is available in a package quantity of 240 units.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.2A |
| Height | 12.2mm |
| Length | 31.8mm |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 36W |
| Package Quantity | 240 |
| Series | LDD-LW |
| Voltage - Output 1 | 30V |
| Width | 20.3mm |
| RoHS | Compliant |