Mean Well LDD-1500LW technical specifications.
| Current - Output 1 | 1.5A |
| Height | 12.2mm |
| Length | 31.8mm |
| Max Supply Current | 1.45A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 45W |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | LDD-LW |
| Voltage - Output 1 | 30V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-1500LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
