
The Mean Well LDD-300LW is a desktop power supply with an efficiency of 95%. It measures 0.89inch in length, 0.39inch in width, and 0.33inch in height, and weighs 0.2575oz. The device operates within a temperature range of -40°C to 85°C and provides a maximum output power of 9.6W and a maximum output current of 300mA. It has a single output and is designed for desktop mounting.
Mean Well LDD-300LW technical specifications.
| Efficiency | 95% |
| Height | 0.33inch |
| Length | 0.89inch |
| Max Input Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 9.6W |
| Min Output Voltage | 2V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 9.6W |
| Series | LDD-LW |
| Weight | 0.2575oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LDD-300LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
