Mean Well LDD-500LW technical specifications.
| Efficiency | 95% |
| Height | 0.33inch |
| Length | 0.89inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Series | LDD-LW |
| Weight | 0.2575oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LDD-500LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
