
The LDD-600LW is a DC-DC converter with a maximum output power of 19.2W and an efficiency of 95%. It has a single output with a maximum current of 600mA and a minimum output voltage of 2V. The converter measures 0.89inch in length, 0.39inch in width, and 0.33inch in height, and weighs 0.2575oz. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well LDD-600LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 95% |
| Height | 0.33inch |
| Length | 0.89inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19.2W |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Series | LDD-LW |
| Weight | 0.2575oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well LDD-600LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
