
2450mA 150W Single Ouput LED Power Supply
Mean Well LPC-150-2450 technical specifications.
| Current - Output 1 | 2.45A |
| Efficiency | 90% |
| Height | 1.47inch |
| Length | 7.51inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 151.9W |
| Number of Outputs | 1 |
| Output Current | 2.45A |
| Output Power | 151.9W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LPC-150 |
| Voltage - Output 1 | 62V |
| Weight | 1.631lb |
| Width | 2.48inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-150-2450 to view detailed technical specifications.
No datasheet is available for this part.