
AC/DC LED Power Supply, 21W, Constant Current, Single Output. Delivers 700mA output current with a voltage range of 9V to 30V. Features 90-264V AC input, 83% efficiency, and a maximum output power of 21W. Operates within a wide temperature range of -30°C to 70°C. IP67 rated for robust environmental protection. Panel or screw mounting options available.
Mean Well LPC-20-700 technical specifications.
| Approvals | UL |
| Current - Output 1 | 700mA |
| Current Rating | 700mA |
| Depth | 35mm |
| Efficiency | 83% |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 118mm |
| Max Input Current | 550mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Output Power | 21W |
| Max Output Voltage | 30V |
| Min Output Voltage | 9V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 21W |
| Output Voltage | 30V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LPC-20 |
| Voltage - Output 1 | 30V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-20-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
