
Enclosed AC/DC power supply delivering 31.5W maximum output power. Features a 9-30V adjustable output voltage range and a constant 1.05A output current. Operates with a wide input voltage range of 90-264VAC and boasts 85% efficiency. Designed for panel or screw mounting, this unit offers IP67 ingress protection and a broad operating temperature range from -30°C to 75°C.
Mean Well LPC-35-1050 technical specifications.
| Current - Output 1 | 1.05A |
| Current Rating | 1.05A |
| Depth | 40mm |
| Efficiency | 85% |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 148mm |
| Max Input Current | 1.1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 31.5W |
| Max Output Voltage | 30V |
| Min Output Voltage | 9V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 31.5W |
| Output Voltage | 30V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPC-35 |
| Voltage - Output 1 | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-35-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
