
AC/DC LED Power Supply, 33.6W, single output, 1.4A constant current. Features 90-264V AC input, 9-24V DC output voltage range, and 85% efficiency. Operates from -30°C to 75°C with IP67 rating. Panel mount design with screw terminals. RoHS compliant.
Mean Well LPC-35-1400 technical specifications.
| Current - Output 1 | 1.4A |
| Current Rating | 1.4A |
| Depth | 30mm |
| Efficiency | 85% |
| Height | 0.88inch |
| Lead Free | Lead Free |
| Length | 148mm |
| Max Input Current | 1.1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Output Power | 33.6W |
| Max Output Voltage | 24V |
| Min Output Voltage | 9V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 33.6W |
| Output Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPC-35 |
| Voltage - Output 1 | 24V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-35-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
