
Constant Current LED Power Supply, 33.6W max output power, delivering 700mA output current. Features a wide input voltage range of 90-264VAC and an output voltage range of 9-48VDC. Boasts 85% efficiency and operates across an extended temperature range from -30°C to 75°C. Designed for panel or screw mounting, this single-channel unit is IP67 rated and RoHS compliant.
Mean Well LPC-35-700 technical specifications.
| Current - Output 1 | 700mA |
| Current Rating | 700mA |
| Depth | 40mm |
| Efficiency | 85% |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 148mm |
| Max Input Current | 1.1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Output Power | 33.6W |
| Max Output Voltage | 48V |
| Min Output Voltage | 9V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 33.6W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPC-35 |
| Voltage - Output 1 | 48V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-35-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
