
AC/DC LED Power Supply, 58.8W, single output, delivering 1.4A constant current and up to 42V constant voltage. Features 85% efficiency, 90-264V AC input range, and operates from -30°C to 70°C. IP67 rated for robust environmental protection, with panel/screw mounting. RoHS compliant.
Mean Well LPC-60-1400 technical specifications.
| Current - Output 1 | 1.4A |
| Current Rating | 1.4A |
| Depth | 42.5mm |
| Efficiency | 85% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 162.5mm |
| Max Input Current | 1.2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 58.8W |
| Max Output Voltage | 42V |
| Min Output Voltage | 9V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 58.8W |
| Output Voltage | 42V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPC-60 |
| Voltage - Output 1 | 42V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPC-60-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
