
The Mean Well LPF-16-12 is an enclosed AC/DC power supply with a single 12V output capable of delivering 1.34A of current. It operates within a temperature range of -35°C to 70°C and has an efficiency of 84%. The power supply is approved by UL, CSA, and TUV and is suitable for panel, desktop, or screw mount applications.
Sign in to ask questions about the Mean Well LPF-16-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16-12 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 1.34A |
| Efficiency | 84% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 16.08W |
| Mount | Panel, Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Output Power | 16W |
| Series | LPF-16 |
| Voltage - Output 1 | 12V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
