
The Mean Well LPF-16-12P is a constant voltage LED power supply with a single output voltage of 12V and a maximum output power of 16.08W. It operates within a temperature range of -35°C to 70°C and has a high efficiency of 84%. The supply is approved by UL, CSA, TUV, and EN and is lead-free. It measures 5.8 inches in length, 1.6 inches in width, and 1.3 inches in height, and weighs 7.407532 ounces.
Mean Well LPF-16-12P technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | Module |
| Current - Output 1 | 1.34A |
| Efficiency | 84% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 16.08W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
No datasheet is available for this part.
