
The LPF-16-15 power supply from Mean Well is an enclosed, chassis mount AC/DC power supply with a maximum output power of 16.05W and an output voltage of 15V. It has a maximum output current of 1.07A and an efficiency of 84%. The supply operates within a temperature range of -35°C to 70°C and is approved by UL, CSA, TUV, and EN. It measures 5.8 inches in length, 1.6 inches in width, and 1.3 inches in height, and weighs 7.407532 ounces.
Sign in to ask questions about the Mean Well LPF-16-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16-15 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 1.07A |
| Efficiency | 84% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 16.05W |
| Mount | Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 1.07A |
| Series | LPF-16 |
| Voltage - Output 1 | 15V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
