
This enclosed AC/DC power supply from Mean Well features a single output of 20V at 800mA with a maximum output power of 16W. It has an efficiency of 86% and operates within a temperature range of -35°C to 70°C. The power supply is approved by UL, CSA, TUV, and EN, and is designed for desktop mounting via screws.
Sign in to ask questions about the Mean Well LPF-16-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16-20 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 800mA |
| Efficiency | 86% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 16W |
| Mount | Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Series | LPF-16 |
| Voltage - Output 1 | 20V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
