The Mean Well LPF-16-24 is a compact, enclosed AC/DC power supply that delivers a single output of 24 volts at a maximum current of 670 milliamperes. With an efficiency rating of 86%, this power supply is capable of producing a maximum output power of 16 watts. It is certified by several regulatory bodies, including UL, CSA, TUV, and EN, making it suitable for a variety of applications. The LPF-16-24 measures 1.3 inches in height, 1.6 inches in width, and 5.8 inches in length, and weighs approximately 7.4 ounces. It operates within a temperature range of -35 degrees Celsius to 70 degrees Celsius, making it a reliable choice for use in a range of environments.
Sign in to ask questions about the Mean Well LPF-16-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16-24 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 670mA |
| Efficiency | 86% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 16.08W |
| Mount | Panel, Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 16W |
| Series | LPF-16 |
| Voltage - Output 1 | 24V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.