
The Mean Well LPF-16-30 is an enclosed AC/DC power supply with a single output voltage of 30V and a maximum output current of 540mA. It has a maximum output power of 16.2W and an efficiency of 86%. The power supply is designed for desktop mounting and has a width of 1.6inch, a height of 1.3inch, and a depth of 40mm. The operating temperature range is from -40°C to 70°C. The LPF-16-30 is certified to UL, CSA, TUV, and EN standards.
Sign in to ask questions about the Mean Well LPF-16-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16-30 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 540mA |
| Depth | 40mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16.2W |
| Mount | Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 540mA |
| Output Power | 16.2W |
| Output Voltage | 30V |
| Series | LPF-16 |
| Voltage - Output 1 | 30V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
