The LPF-16-36 power supply from Mean Well is an enclosed AC/DC power supply with a single output of 36V at 450mA, delivering a maximum output power of 16.2W. It operates within a temperature range of -40°C to 70°C and has an efficiency of 86%. The power supply is approved by UL, CSA, TUV, and EN and is designed for desktop mount with screw installation. Its dimensions are 5.8inch in length, 1.6inch in width, and 1.3inch in height, with a weight of 7.407532oz and a depth of 40mm.
Mean Well LPF-16-36 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 450mA |
| Depth | 40mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16.2W |
| Mount | Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Power | 16.2W |
| Output Voltage | 36V |
| Series | LPF-16 |
| Voltage - Output 1 | 36V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
No datasheet is available for this part.