
The Mean Well LPF-16-48 is an enclosed AC/DC power supply with a single output of 48V and a maximum output power of 16.32W. It operates with an efficiency of 86% and has a maximum operating temperature of 70°C. The supply is approved by UL, TUV, and EN and can be mounted on a panel, desktop, or screw-mounted. It measures 5.8inch in length, 1.6inch in width, and 1.3inch in height, with a weight of 7.407532oz.
Sign in to ask questions about the Mean Well LPF-16-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16-48 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 340mA |
| Depth | 40mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16.32W |
| Mount | Panel, Desktop, Screw |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Power | 16.32W |
| Output Voltage | 48V |
| Series | LPF-16 |
| Voltage - Output 1 | 48V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
