This enclosed AC/DC power supply is designed for panel or desktop mounting. It has a maximum output power of 16W and an output voltage of 15V. The supply is rated for a maximum output current of 1.07A and has an efficiency of 84%. It operates within a temperature range of -35°C to 70°C and is compliant with RoHS regulations. The power supply is approved by UL, CSA, TUV, and EN standards.
Sign in to ask questions about the Mean Well LPF-16D-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16D-15 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 1.07A |
| Efficiency | 84% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 16.05W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 1.07A |
| Output Power | 16W |
| RoHS Compliant | Yes |
| Series | LPF-16D |
| Voltage - Output 1 | 15V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16D-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.