The Mean Well LPF-16D-20 is an enclosed AC/DC power supply with a single output of 20V at 16W. It operates within a temperature range of -40°C to 70°C and is compliant with UL, CSA, TUV, and EN approvals. The supply measures 5.8 inches in length, 1.6 inches in width, and 1.3 inches in height, with a depth of 40mm. It has a maximum input current of 400mA and an efficiency of 84.5%. The power supply is RoHS compliant and suitable for panel or desktop mounting.
Sign in to ask questions about the Mean Well LPF-16D-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16D-20 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 800mA |
| Depth | 40mm |
| Efficiency | 84.5% |
| Height | 1.3inch |
| Length | 5.8inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 16W |
| Output Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LPF-16D |
| Voltage - Output 1 | 20V |
| Weight | 7.407532oz |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16D-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
