Sign in to ask questions about the Mean Well LPF-16D-36P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well LPF-16D-36P technical specifications.
| Current - Output 1 | 450mA |
| Number of Outputs | 1 |
| Voltage - Output 1 | 36V |
| Weight | 7.407532oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LPF-16D-36P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.